Microchip PIC16F616-I/ST, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 14-Pin TSSOP

Subtotal (1 tube of 96 units)*

€105.98

(exc. VAT)

€130.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 384 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +€1.104€105.98

*price indicative

RS Stock No.:
144-9192
Mfr. Part No.:
PIC16F616-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Width

4.5mm

Standards/Approvals

RoHS

Length

5.1mm

Height

1.05mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

COO (Country of Origin):
TH

PIC16F610/616 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F610/616 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, up to 128 bytes RAM and Data EEPROM of up to 128 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz

11 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F616 Model Only

Two Comparators

8-bit Timer – PIC16F610 x 1, PIC16F616 x 2

One 16-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy