Microchip PIC18LF2520-I/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 27 units)*

€182.28

(exc. VAT)

€224.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
27 - 81€6.751€182.28
108 +€6.562€177.17

*price indicative

RS Stock No.:
144-9223
Mfr. Part No.:
PIC18LF2520-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

7.5mm

Length

17.9mm

Standards/Approvals

RoHS

Height

2.35mm

Minimum Supply Voltage

2V

ADCs

10 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

COO (Country of Origin):
TH

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features


40 MHz Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz

25 I/O Pins – PIC18F2420/2520 Models

36 I/O Pins – PIC18F4420/4520 Models

nanoWatt Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels

One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only

Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1

Two Comparators

One 8-bit Timer

Three 16-bit Timers

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy