Microchip, 8 bit AVR, ATtiny16 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9437
Mfr. Part No.:
ATTINY1616-SNR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATtiny16

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

7.6mm

Standards/Approvals

No

Length

13mm

Height

2.35mm

Minimum Supply Voltage

1.8V

ADCs

20 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

Program Memory Type

FLASH

COO (Country of Origin):
US
The ATtiny1617 series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and Advanced peripherals.

Brown-Out Detection (BOD)

Single pin programming and debugging Interface (UPDI)

Analog Features

12 Channel 10-bit ADC with Voltage Reference

8-bit Digital to Analog Converter (DAC)

Comparators

Timing/Waveform/Measurement Control

Configurable Custom Logic (CCL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy