Microchip PIC16F19186-I/PT, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 48-Pin TQFP

Subtotal (1 pack of 5 units)*

€11.52

(exc. VAT)

€14.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.304€11.52

*price indicative

Packaging Options:
RS Stock No.:
144-9634
Mfr. Part No.:
PIC16F19186-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Interface Type

I2C, SPI, EUSART

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

43

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

RoHS

Width

7mm

Length

7mm

Minimum Supply Voltage

1.8V

Number of Timers

4

Program Memory Type

FLASH

ADCs

39 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.

Up to 96 LCD Segments

LCD Charge Pump

Bias Generator

High-Precision Internal Oscillator

Active clock tuning of HFINTOSC over voltage and temperature

Windowed Watchdog Timer

Temperature Sensor

Memory Access Partition (MAP)

Write protect

Peripheral Pin Select

Peripheral Module Disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy