STMicroelectronics STM32F401CBU6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 84 MHz, 128kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 145-8650
- Mfr. Part No.:
- STM32F401CBU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€867.10
(exc. VAT)
€1,066.52
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.335 | €867.10 |
*price indicative
- RS Stock No.:
- 145-8650
- Mfr. Part No.:
- STM32F401CBU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 84MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | FBI | |
| Length | 7.1mm | |
| Height | 550μm | |
| Maximum Power Dissipation Pd | 156mW | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 26 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 84MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals FBI | ||
Length 7.1mm | ||
Height 550μm | ||
Maximum Power Dissipation Pd 156mW | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture DSP | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 26 x 12 Bit | ||
- COO (Country of Origin):
- MY
STM32F401 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F401CBU6 STM32F4 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F410CBU6 STM32F4 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F401VBT6 STM32F4 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F401RBT6 STM32F4 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F411CEU6 STM32F4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F401RCT6 STM32F4 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F401RET6 STM32F4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F401VET6 STM32F4 Microcontroller 512kB FLASH, 100-Pin LQFP
