Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 14-Pin TSSOP
- RS Stock No.:
- 145-9076
- Distrelec Article No.:
- 304-24-074
- Mfr. Part No.:
- PIC16LF1825-I/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9076
- Distrelec Article No.:
- 304-24-074
- Mfr. Part No.:
- PIC16LF1825-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 5 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 5 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1825/1829 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1825
18 I/O Pins – PIC16F1829
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC16F1825 8 Channels, PIC16F1829 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
Related links
- Microchip PIC16LF1825-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1613-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F1705-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F1825T-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
