Microchip PIC18F2420-E/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 145-9382
- Mfr. Part No.:
- PIC18F2420-E/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€141.91
(exc. VAT)
€174.56
(inc. VAT)
- 324 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 81 | €5.256 | €141.91 |
| 108 + | €5.124 | €138.35 |
*price indicative
- RS Stock No.:
- 145-9382
- Mfr. Part No.:
- PIC18F2420-E/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 4.2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 1, 3 | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 4.2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 1, 3 | ||
Instruction Set Architecture RISC | ||
ADCs 10 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F2420-E/SO PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420-I/SO PIC18F Microcontroller 16 kB 28-Pin SOIC
- Microchip PIC18F242-I/SO PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420-I/SP PIC18F Microcontroller 16 kB 28-Pin SPDIP
- Microchip PIC18F2423-I/SO PIC18F Microcontroller 16kB FLASH, 28-Pin TQFP
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin TQFP
- Microchip PIC18F242-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
