STMicroelectronics STM32F427ZIT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 2.048MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 145-9541
- Mfr. Part No.:
- STM32F427ZIT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 60 units)*
€762.00
(exc. VAT)
€937.20
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €12.70 | €762.00 |
*price indicative
- RS Stock No.:
- 145-9541
- Mfr. Part No.:
- STM32F427ZIT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 22.2mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 22.2mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 500mW | |
| Number of Programmable I/Os | 168 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 14 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 22.2mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 22.2mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 500mW | ||
Number of Programmable I/Os 168 | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 14 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
STM32F427/437 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F427ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F439ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F437ZIT7 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F439IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F427IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
