Microchip, 8 bit PIC, PIC12F Microcontroller, 20 MHz FLASH, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0264
Mfr. Part No.:
PIC12F675-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

24

Maximum Operating Temperature

125°C

Width

3.9mm

Standards/Approvals

RoHS

Height

1.5mm

Length

4.9mm

Minimum Supply Voltage

1.8V

ADCs

4 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

ISO/TS 16949

Number of Timers

1

PIC12F629/675 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Features


35 Instructions

8 Level Hardware Stack

4 MHz Internal Oscillator

6 I/O Pins

1 Comparator

4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F675 only

One 8-bit Timer

One 16-bit Timer

In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy