Microchip PIC16F1827-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 256B FLASH, 20-Pin SSOP
- RS Stock No.:
- 159-6638
- Mfr. Part No.:
- PIC16F1827-I/SS
- Manufacturer:
- Microchip
Add 134 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 67 units)*
€102.91
(exc. VAT)
€126.56
(inc. VAT)
- Plus 603 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 67 - 67 | €1.536 | €102.91 | - |
| 134 + | €1.498 | €100.37 | 2% |
*price indicative
- RS Stock No.:
- 159-6638
- Mfr. Part No.:
- PIC16F1827-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256B | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 16 | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 256B | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 16 | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Height 1.85mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
PIC16F1826/1827 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1827-I/SS PIC16F Microcontroller 256B FLASH, 20-Pin SSOP
- Microchip PIC16F1936-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16LF1933-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F1933-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F1783-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F1827-I/SO PIC16F Microcontroller 256B FLASH, 18-Pin SOIC
- Microchip PIC16F1827-E/SS PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
