Microchip PIC12F1822-I/MF, 8 bit PIC, PIC12F Microcontroller, 32 MHz FLASH, 8-Pin DFN
- RS Stock No.:
- 159-7399
- Mfr. Part No.:
- PIC12F1822-I/MF
- Manufacturer:
- Microchip
Subtotal (1 tube of 120 units)*
€154.08
(exc. VAT)
€189.48
(inc. VAT)
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 120 + | €1.284 | €154.08 |
*price indicative
- RS Stock No.:
- 159-7399
- Mfr. Part No.:
- PIC12F1822-I/MF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12F | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 880μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12F | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 3mm | ||
Height 880μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
- COO (Country of Origin):
- CN
PIC12F1822/1840 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F1822-I/MF PIC12F Microcontroller 8-Pin DFN
- Microchip PIC12F1822-I/P PIC12F Microcontroller 256bit FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 256bit FLASH, 8-Pin PDIP
- Microchip PIC12F1822-E/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1822-I/SN PIC12 Microcontroller 256B FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12LF1572-I/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F1571-I/MS PIC12F Microcontroller 8-Pin MSOP
