Microchip, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 32kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 159-7415
- Mfr. Part No.:
- PIC24FV32KA301-I/P
- Manufacturer:
- Microchip
Add 44 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
€86.86
(exc. VAT)
€106.83
(inc. VAT)
- Final 22 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 22 | €3.948 | €86.86 | - |
| 44 - 88 | €3.845 | €84.59 | 2% |
| 110 + | €3.715 | €81.73 | 5% |
*price indicative
- RS Stock No.:
- 159-7415
- Mfr. Part No.:
- PIC24FV32KA301-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FV | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.28in | |
| Standards/Approvals | No | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | DSP, RISC | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FV | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 0.28in | ||
Standards/Approvals No | ||
Length 26.92mm | ||
Height 5.08mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Instruction Set Architecture DSP, RISC | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FV32KA301-I/P PIC24FV Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC24FV Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC24FV32KA301-I/SS PIC24FV Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC24FV32KA301-I/SO PIC24FV Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC24FV Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC24FV Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FV Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC24FV Microcontroller 32kB FLASH, 28-Pin QFN
