Microchip PIC18F26K22-E/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 47 units)*

€158.48

(exc. VAT)

€194.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
47 - 94€3.372€158.48
141 +€3.096€145.51

*price indicative

RS Stock No.:
159-7499
Mfr. Part No.:
PIC18F26K22-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.9kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

DACs

2 x 8 Bit

Number of Programmable I/Os

18

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

125°C

Length

10.5mm

Height

1.85mm

Standards/Approvals

RoHS

Width

5.6mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

19 x 10 Bit

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy