Microchip PIC32MX795F512L-80I/BG, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 512kB FLASH, 121-Pin TFBGA
- RS Stock No.:
- 165-1892
- Mfr. Part No.:
- PIC32MX795F512L-80I/BG
- Manufacturer:
- Microchip
Subtotal (1 tray of 184 units)*
€2,203.58
(exc. VAT)
€2,710.32
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 184 + | €11.976 | €2,203.58 |
*price indicative
- RS Stock No.:
- 165-1892
- Mfr. Part No.:
- PIC32MX795F512L-80I/BG
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 121 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 83 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 650μm | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 121 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 83 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 650μm | ||
Minimum Supply Voltage 2.3V | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
Microcontroller Features
Peripherals Features
Related links
- Microchip PIC32MX795F512L-80I/BG PIC32MX Microcontroller 512kB FLASH, 121-Pin TFBGA
- Microchip PIC32MX795F512L-80I/PF PIC32MX Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX Microcontroller 100-Pin TQFP
