Microchip PIC16F876-04I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 165-1942
- Mfr. Part No.:
- PIC16F876-04I/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€104.76
(exc. VAT)
€128.85
(inc. VAT)
- 1,350 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | €6.984 | €104.76 |
*price indicative
- RS Stock No.:
- 165-1942
- Mfr. Part No.:
- PIC16F876-04I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Length | 35.18mm | |
| Height | 3.43mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Length 35.18mm | ||
Height 3.43mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F876-04I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin PDIP
- Microchip PIC16F876-20I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876-04I/SO PIC16F Microcontroller 14kB FLASH, 28-Pin PLCC
- Microchip PIC16F1516-I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F886-I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876-20/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F1516-I/SO PIC16F Microcontroller 14kB FLASH, 28-Pin SOIC
