Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1979
Mfr. Part No.:
PIC16F690-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Length

7.5mm

Pulse Width Modulation

1 (ECCP) (10 bit)

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.85mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

1

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy