Microchip PIC16LF1825-I/SL, 8 bit PIC, PIC16LF1825 Microcontroller, 32 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 165-1990
- Mfr. Part No.:
- PIC16LF1825-I/SL
- Manufacturer:
- Microchip
Subtotal (1 tube of 57 units)*
€84.13
(exc. VAT)
€103.46
(inc. VAT)
- 171 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 57 - 57 | €1.476 | €84.13 |
| 114 + | €1.361 | €77.58 |
*price indicative
- RS Stock No.:
- 165-1990
- Mfr. Part No.:
- PIC16LF1825-I/SL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF1825 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF1825 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF1825-I/SL PIC16LF1825 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1825-I/ST PIC16F Microcontroller 14-Pin TSSOP
- Microchip PIC16F505T-I/SL PIC16F Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1825-I/ML PIC16F Microcontroller 16-Pin QFN
- Microchip PIC16F Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16F18426-I/SL PIC Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16LF18325-I/SL PIC16LF Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F18325-I/SL PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
