Microchip PIC12F683-E/SN, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 3.5kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 165-2033
- Mfr. Part No.:
- PIC12F683-E/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€180.00
(exc. VAT)
€221.00
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.80 | €180.00 |
*price indicative
- RS Stock No.:
- 165-2033
- Mfr. Part No.:
- PIC12F683-E/SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 4.9mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC12F683 8-Bit Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F683-E/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F683T-I/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1822-E/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F683-I/SN PIC12F Microcontroller 256B FLASH, 8-Pin SOIC
- Microchip PIC12F683-E/P PIC12F Microcontroller 2.048kB FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1612-I/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1822T-I/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
