Microchip PIC24EP256GP204-I/PT, 16 bit PIC, PIC24EP Microcontroller, 140 MHz, 256kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-2180
- Mfr. Part No.:
- PIC24EP256GP204-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€543.36
(exc. VAT)
€668.32
(inc. VAT)
- 960 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €3.396 | €543.36 |
*price indicative
- RS Stock No.:
- 165-2180
- Mfr. Part No.:
- PIC24EP256GP204-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24EP | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Interface Type | QEI, SPI | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 140MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 10/12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24EP | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Interface Type QEI, SPI | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 140MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Width 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 9 x 10/12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- TH
PIC24EPxxxGP/MC20x 16-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channel Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
PIC24 Microcontrollers
Related links
- Microchip PIC24EP256GP204-I/PT PIC24EP Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24EP512GP806-I/PT PIC24EP Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip PIC24EP Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GA704-I/PT PIC Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24EP256MC204-I/PT PIC24E Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24EP256GU810-I/PT PIC24EP Microcontroller 280kB FLASH, 100-Pin TQFP
- Microchip PIC24EP512GU810-I/PT PIC24EP Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip DSPIC33EP256GP502-I/SO dsPIC33EP Microcontroller 256kB FLASH, 28-Pin SOIC
