STMicroelectronics STM32H743XIH6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 400 MHz, 2MB FLASH, 240-Pin TFBGA

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

€19.69

(exc. VAT)

€24.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.69-
10 - 24€15.9119%
25 - 99€15.2622%
100 - 249€14.2627%
250 +€14.0928%

*price indicative

Packaging Options:
RS Stock No.:
165-3270
Mfr. Part No.:
STM32H743XIH6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H7

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

240

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

400MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Width

14.15mm

Standards/Approvals

No

Length

14.15mm

Analogue Comparators

2

Height

950μm

Number of Programmable I/Os

168

Minimum Supply Voltage

1.62V

ADCs

20 x 16 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

5

Program Memory Type

FLASH

STM32H743xI devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 400 MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types.

32-bit Arm® Cortex®-M7 core with double-precision FPU and L1 cache

Up to 2 Mbytes of Flash memory with read-while-write support

Dual mode Quad-SPI memory Interface running up to 133 MHz

Flexible external memory controller with up to 32-bit data bus

General-purpose input/outputs

Up to 168 I/O ports with interrupt capability

Fast I/Os capable of up to 133 MHz

Reset and power management

Backup regulator (∼0.9 V)

Voltage reference for analog peripheral/VREF+

Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging

Low-power consumption

Total current consumption down to 4 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy