Microchip PIC10F320T-I/OT, 8 bit PIC, PIC10F Microcontroller, 16 MHz FLASH, 6-Pin SOT-23
- RS Stock No.:
- 165-3341
- Mfr. Part No.:
- PIC10F320T-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,785.00
(exc. VAT)
€2,196.00
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.595 | €1,785.00 |
*price indicative
- RS Stock No.:
- 165-3341
- Mfr. Part No.:
- PIC10F320T-I/OT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10F | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.45kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 3 x 8 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10F | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.45kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 3 x 8 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
Related links
- Microchip PIC10F320T-I/OT PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F322T-I/OT PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10LF322T-I/OT PIC10F Microcontroller 896B FLASH, 6-Pin SOT-23
- Microchip PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F220T-I/OT PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F206T-I/OT PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F200T-E/OT PIC10F Microcontroller 375B FLASH, 6-Pin SOT-23
