Microchip PIC16F1783-I/SP, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 256B FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-3452
- Mfr. Part No.:
- PIC16F1783-I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3452
- Mfr. Part No.:
- PIC16F1783-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 256 B | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | SPDIP | |
| ADCs | 11 x 12 Bit | |
| Analogue Comparators | 3 | |
| Automotive Standard | ISO/TS 16949 | |
| DACs | 1 x 8 Bit | |
| Height | 3.81 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | I2C, SPI | |
| Length | 35.56 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Through Hole | |
| Number of Programmable I/Os | 25 | |
| Number of Timers | 3 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 256 B | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type SPDIP | ||
ADCs 11 x 12 Bit | ||
Analogue Comparators 3 | ||
Automotive Standard ISO/TS 16949 | ||
DACs 1 x 8 Bit | ||
Height 3.81 mm | ||
Instruction Set Architecture RISC | ||
Interface Type I2C, SPI | ||
Length 35.56 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Through Hole | ||
Number of Programmable I/Os 25 | ||
Number of Timers 3 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 7.49 mm | ||
- COO (Country of Origin):
- TH
PIC16F1782/1783 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1782/1783 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
11 Channel 12-bit Analogue to Digital Converter (ADC)
8-Bit Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Two Operational Amplifiers
Three Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Related links
- Microchip PIC16F1783-I/SP PIC16F Microcontroller 256B FLASH, 28-Pin SPDIP
- Microchip PIC16F1933-I/SP PIC16F Microcontroller 256B FLASH, 28-Pin SPDIP
- Microchip PIC16F1936-I/SP PIC16F Microcontroller 256B FLASH, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin SPDIP
- Microchip PIC16F1783-I/SS PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F1783-I/SO PIC16F Microcontroller 256B FLASH, 28-Pin SOIC
- Microchip PIC16F1783-I/ML PIC16F Microcontroller 256B FLASH 28-Pin QFN
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin SOIC
