Microchip PIC16F1823-E/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin PDIP

Subtotal (1 tube of 30 units)*

€33.66

(exc. VAT)

€41.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 150 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
30 +€1.122€33.66

*price indicative

RS Stock No.:
165-3464
Mfr. Part No.:
PIC16F1823-E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

5 bit

Number of Programmable I/Os

12

Maximum Operating Temperature

125°C

Width

7.11mm

Length

19.69mm

Standards/Approvals

RoHS

Height

4.95mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
CN

PIC16F1823 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

12 I/O Pins

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Enhanced Low-Voltage Programming (LVP)

Peripherals


8 Channel 10-bit Analogue to Digital Converter (ADC)

8 Channel Capacitive Sensing (mTouchTM) Module

Enhanced Capture/Compare/PWM (ECCP) Module

Two Comparators

Voltage Reference Module

Two 8-bit Timers

One 16-bit Timer

Data Signal Modulator Module

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy