Microchip PIC16F18313-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 165-4174
- Mfr. Part No.:
- PIC16F18313-I/P
- Manufacturer:
- Microchip
Add 120 more to save €9.48
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€62.70
(exc. VAT)
€77.10
(inc. VAT)
- Plus 780 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €1.045 | €62.70 | - |
| 120 + | €0.966 | €57.96 | €9.48 |
*price indicative
- RS Stock No.:
- 165-4174
- Mfr. Part No.:
- PIC16F18313-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 13 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.33mm | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 13 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 5.33mm | ||
Length 10.16mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F18313/18323 8-Bit Microcontrollers
Microcontroller Features
Power-Saving Features
Peripheral Features
Related links
- Microchip PIC16F Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F18313-I/RF PIC16F Microcontroller 3.5kB FLASH, 8-Pin UDFN
- Microchip PIC16F18313-I/SN PIC16F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC16F15313-I/P PIC16F Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F1826-I/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F1823-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F18323-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
