Microchip PIC16F18313-I/SN, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.93

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 510 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.793€7.93
30 +€0.775€7.75

*price indicative

Packaging Options:
RS Stock No.:
177-2468
Distrelec Article No.:
304-38-560
Mfr. Part No.:
PIC16F18313-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

1.5mm

Standards/Approvals

RoHS

Width

3.9mm

Length

4.9mm

Minimum Supply Voltage

2.3V

Number of Timers

2

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

ADCs

5 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
PIC16(L)F18313 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for wide range of general purpose and low-power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

256B EEPROM

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

2x Capture, Compare, PWM (CCP)

Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

2x Configurable Logic Controller (CLC)

5 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

1x Comparators

2x 8-bit Timers (TMR0/TMR2)

1x 16-bit Timer (TMR1)

Windowed Watchdog Timer (WWDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

PIC16LF18313 (1.8V – 3.6V)

PIC16F18313 (2.3V – 5.5V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy