Microchip PIC32MZ2048EFM144-I/PL, 32 bit MIPS MicroAptiv, PIC32MZ Microcontroller, 200 MHz FLASH, 144-Pin LQFP

Subtotal (1 tray of 60 units)*

€933.12

(exc. VAT)

€1,147.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€15.552€933.12

*price indicative

RS Stock No.:
165-4223
Mfr. Part No.:
PIC32MZ2048EFM144-I/PL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

MIPS MicroAptiv

Data Bus Width

32bit

Program Memory Size

160kB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

120

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

20mm

Standards/Approvals

No

Height

1.45mm

Length

20mm

Minimum Supply Voltage

2.1V

Number of Timers

9

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

48 x 10 Bit

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers


The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs Ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for Faster time-to-market. See www.microchip.com/harmony for more information.

Microcontroller Features


MIPS32® 32-Bit M-Class Core

200 MHz maximum frequency - 330 DMIPS

Floating Point Unit (FPU) for fast single and double-precision maths

microMIPS™ mode for up to 35% smaller code size

Code-efficient (C and Assembly) architecture

Low-power management modes

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timer

Programmable PLLs and Oscillator Clock Sources

Fast wake-up and start-up

Peripheral Features


Graphics Interfaces

Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C

Memory Interfaces

Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models

USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller

Two CAN Modules – not available on all models

Six UART Modules

4-Wire SPI Modules – 4 or 6, dependant on model

SQI Module

I2C Modules – 4 or 5, dependant on model

Parallel Master Port (PMP)

10/100 Ethernet with MII/RMII

12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant

Two Comparators

Temperature Sensor

Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers

Nine Output Compare (OC) and Input Compare (IC) Modules

Peripheral Pin Select (PPS)

Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy