Microchip PIC18LF8720-I/PT, 8 bit PIC, PIC18LF8720 Microcontroller, 25 MHz, 1.024kB, 128 kB FLASH, 80-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4600
Mfr. Part No.:
PIC18LF8720-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18LF8720

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 128kB

Maximum Clock Frequency

25MHz

RAM Size

3.84kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Expanded Memory Size

2MB

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

12.25mm

Height

1.05mm

Length

12.25mm

Minimum Supply Voltage

2V

Number of Timers

5

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

16 x 10 Bit

Automotive Standard

No

PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy