Microchip PIC24FJ128GB108-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 80-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4606
Mfr. Part No.:
PIC24FJ128GB108-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

16 bit

Device Core

PIC

Series

PIC24FJ

Product Type

Microcontroller

Maximum Clock Frequency

32 MHz

Program Memory Size

128 kB

Program Memory Type

FLASH

Pin Count

80

Package Type

TQFP

ADCs

16 x 10 Bit

Analogue Comparators

3

Automotive Standard

No

Height

1.05 mm

Instruction Set Architecture

RISC

Length

12 mm

Maximum Expanded Memory Size

64 MB

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Number of Programmable I/Os

44

Number of Timers

5

RAM Size

16 kB

Standards/Approvals

RoHS

Width

12 mm

COO (Country of Origin):
TH

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy