Microchip PIC32MX340F256H-80I/PT, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 12kB, 256 kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 165-4633
- Mfr. Part No.:
- PIC32MX340F256H-80I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€837.12
(exc. VAT)
€1,029.60
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €5.232 | €837.12 |
*price indicative
- RS Stock No.:
- 165-4633
- Mfr. Part No.:
- PIC32MX340F256H-80I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 12kB, 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 12kB, 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 10 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers
The Microchip PIC32MX320/340/360/420/440/460 family of microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals and other features make these MCUs General Purpose devices suitable for a variety of applications, including those requiring USB communication.
Microcontroller Features
MIPS32® M4K® 32-bit core with 5-stage pipeline
80 MHz maximum frequency - 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
Single-cycle multiply and high-performance divide unit
MIPS16e® mode for up to 40% smaller code size
Two sets of 32 core register files (32-bit) to reduce interrupt latency
Prefetch Cache module to speed execution from Flash
Operating temperature range of -40°C to +105°C
Pin-compatible with most PIC24/dsPIC® DSC devices
Multiple power management modes
Multiple interrupt vectors with individually programmable priority
Fail-Safe Clock Monitor Mode
Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
Internal 8 MHz and 32 kHz oscillators
3 MHz to 25 MHz crystal oscillator
Peripherals
10-bit Analogue to Digital Converter (ADC) – 16 Channels
Atomic SET, CLEAR and INVERT operation on select peripheral registers
Up to 4-channel hardware DMA with automatic data size detection
USB 2.0-compliant full-speed device and On-The-Go (OTG) controller – has a dedicated DMA channel
Separate PLLs for CPU and USB clocks
Two I2C™ modules
Two UART modules
Two SPI modules
Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters – option to pair to create two 32-bit Timers
Five capture inputs
Five compare/PWM outputs
Five external interrupt pins
High-Speed I/O pins capable of toggling at up to 80 MHz
High-current sink/source (18 mA/18 mA) on all I/O pins
Configurable open-drain output on digital I/O pins
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MX340F256H-80I/PT PIC32MX Microcontroller 12kB 64-Pin TQFP
- Microchip PIC32MX575F256H-80I/PT PIC32MX Microcontroller 12kB 64-Pin TQFP
- Microchip PIC32MX775F256H-80I/PT PIC32MX Microcontroller 12kB 64-Pin TQFP
- Microchip PIC32MX675F256H-80I/PT PIC32MX Microcontroller 12kB 64-Pin TQFP
- Microchip PIC32MX775F256L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX460F256L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX575F256L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX Microcontroller 12kB 64-Pin TQFP
