Microchip PIC18F24K20-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16 kB, 256B FLASH, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 47 units)*

€98.70

(exc. VAT)

€121.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
47 - 94€2.10€98.70
141 +€1.94€91.18

*price indicative

RS Stock No.:
165-4683
Mfr. Part No.:
PIC18F24K20-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB, 256kB

Maximum Clock Frequency

64MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Width

5.6mm

Length

10.5mm

Standards/Approvals

No

Height

1.85mm

Minimum Supply Voltage

1.8V

ADCs

11 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Related links