Microchip PIC16C745-I/SP, 8 bit PIC, PIC16C Microcontroller, 24 MHz EPROM, 28-Pin SPDIP
- RS Stock No.:
- 165-4702
- Mfr. Part No.:
- PIC16C745-I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4702
- Mfr. Part No.:
- PIC16C745-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24 MHz | |
| Program Memory Type | EPROM | |
| Pin Count | 28 | |
| Package Type | SPDIP | |
| ADCs | 5 x 8 Bit | |
| Height | 3.43 mm | |
| Instruction Set Architecture | RISC | |
| Length | 35.18 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 3 | |
| RAM Size | 256 B | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24 MHz | ||
Program Memory Type EPROM | ||
Pin Count 28 | ||
Package Type SPDIP | ||
ADCs 5 x 8 Bit | ||
Height 3.43 mm | ||
Instruction Set Architecture RISC | ||
Length 35.18 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 3 | ||
RAM Size 256 B | ||
Width 7.49 mm | ||
PIC16C745/765 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C745/765 family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 6 MIPS, 14 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
6 MHz RC Oscillator
22 I/O Pins – PIC16C745
33 I/O Pins – PIC16C765
2 Capture, Compare, PWM (CCP) Modules
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C745
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C765
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port –PIC16C765 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)
Related links
- Microchip PIC16C745-I/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C745-I/SO PIC16C Microcontroller 28-Pin SOIC
- Microchip PIC16C Microcontroller 28-Pin SOIC
- Microchip PIC16C63A-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C63A-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C62B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73A-04/SP PIC16C Microcontroller 28-Pin SPDIP
