Microchip PIC16F876-20/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-4770
- Mfr. Part No.:
- PIC16F876-20/SP
- Manufacturer:
- Microchip
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€102.24
(exc. VAT)
€125.76
(inc. VAT)
- 3,300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | €6.816 | €102.24 | - |
| 30 - 90 | €6.639 | €99.59 | 2% |
| 105 + | €6.475 | €97.13 | 5% |
*price indicative
- RS Stock No.:
- 165-4770
- Mfr. Part No.:
- PIC16F876-20/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.43mm | |
| Standards/Approvals | No | |
| Width | 7.49mm | |
| Length | 35.18mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 70°C | ||
Height 3.43mm | ||
Standards/Approvals No | ||
Width 7.49mm | ||
Length 35.18mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F876-20/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F876-20I/SP PIC16F Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876-20/SO PIC16F Microcontroller 28-Pin SOIC
- Microchip PIC16F873-20/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F876-04/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F870-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F73-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F72-I/SP PIC16F Microcontroller 28-Pin SPDIP
