Microchip PIC16F84-04/P, 8 bit PIC, PIC16F Microcontroller, 4 MHz, 64B FLASH, 18-Pin PDIP
- RS Stock No.:
- 165-4783
- Mfr. Part No.:
- PIC16F84-04/P
- Manufacturer:
- Microchip
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€142.80
(exc. VAT)
€175.65
(inc. VAT)
- Shipping from 22 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €5.712 | €142.80 | - |
| 100 + | €5.57 | €139.25 | 2% |
*price indicative
- RS Stock No.:
- 165-4783
- Mfr. Part No.:
- PIC16F84-04/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | RS232 | |
| Program Memory Size | 64B | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 6V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.86mm | |
| Length | 22.86mm | |
| Standards/Approvals | RoHS | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type RS232 | ||
Program Memory Size 64B | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 6V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.86mm | ||
Length 22.86mm | ||
Standards/Approvals RoHS | ||
Height 3.43mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
PIC16F83/84 8-Bit Flash Microcontrollers
Features:
Applications:
Need additional accessories?
Related links
- Microchip PIC16F84-04/P PIC16F Microcontroller 64B FLASH, 18-Pin PDIP
- Microchip PIC16F84-04/SO PIC16F Microcontroller 64B FLASH, 18-Pin SOIC
- Microchip PIC16F84-10/P PIC16F Microcontroller 64B FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 64B FLASH, 18-Pin PDIP
- Microchip PIC16F628-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F84A-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F627-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F Microcontroller 18-Pin PDIP
