Microchip PIC16F627A-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 128B FLASH, 20-Pin SSOP
- RS Stock No.:
- 165-4796
- Mfr. Part No.:
- PIC16F627A-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 67 units)*
€166.43
(exc. VAT)
€204.69
(inc. VAT)
- 938 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 67 + | €2.484 | €166.43 |
*price indicative
- RS Stock No.:
- 165-4796
- Mfr. Part No.:
- PIC16F627A-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 128B | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 128B | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Height 1.85mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
PIC16F627A/628A/648A Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F627A-I/SS PIC16F Microcontroller 128B FLASH, 20-Pin SSOP
- Microchip PIC16F628A-I/SS PIC16F Microcontroller 128B FLASH, 20-Pin SSOP
- Microchip PIC16F627A-I/P PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 128B FLASH, 20-Pin SSOP
- Microchip PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
- Microchip PIC16F687-I/SS PIC16F Microcontroller 2048Words FLASH, 20-Pin SSOP
- Microchip PIC16F648A-I/SS PIC16F Microcontroller 256B FLASH, 20-Pin SSOP
- Microchip PIC16F690-I/SS PIC16F Microcontroller 20-Pin SSOP
