STMicroelectronics STM32F746VGT6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, OTP, 100-Pin
- RS Stock No.:
- 165-5412
- Mfr. Part No.:
- STM32F746VGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 540 units)*
€6,070.68
(exc. VAT)
€7,467.12
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 540 + | €11.242 | €6,070.68 |
*price indicative
- RS Stock No.:
- 165-5412
- Mfr. Part No.:
- STM32F746VGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 340kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 465mW | |
| Number of Programmable I/Os | 168 | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 15 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH, OTP | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 340kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 465mW | ||
Number of Programmable I/Os 168 | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
Number of Timers 15 | ||
Automotive Standard No | ||
Program Memory Type FLASH, OTP | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- PH
STM32F7 Series Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F746VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
- STMicroelectronics STM32F756VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
- STMicroelectronics STM32F746IGT6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F746IGK6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F756ZGT6 STM32F7 Microcontroller 1.024MB FLASH 144-Pin
- STMicroelectronics STM32F746BGT6 STM32F7 Microcontroller 1.024MB FLASH 208-Pin
- STMicroelectronics STM32F746NGH6 STM32F7 Microcontroller 1.024MB OTP 216-Pin
- STMicroelectronics STM32F746ZGT6 STM32F7 Microcontroller 1.024MB OTP 144-Pin
