STMicroelectronics STM32F746BGT6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, OTP, 208-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5354
Mfr. Part No.:
STM32F746BGT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F7

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

216MHz

RAM Size

340kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

1W

Length

28.2mm

Number of Programmable I/Os

168

Width

28.2mm

Standards/Approvals

No

Minimum Supply Voltage

1.7V

Number of Timers

15

Automotive Standard

No

Program Memory Type

FLASH, OTP

ADCs

24 x 12 Bit

Instruction Set Architecture

RISC

COO (Country of Origin):
PH

STM32F7 Series Microcontrollers, STMicroelectronics


The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.

The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.

AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories

Double-Precision Floating-Point maths unit on some variants

Up to 16KB +16KB of I-cache and D-cache

Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices

Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps

16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines

4KB of backup SRAM to keep data in the lowest power modes

Peripheral speed is independent from CPU speed (dual clock support)

Protected code execution feature (PC-ROP) on some variants

Power Efficiency: 7 CoreMark/mW at +1.8Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy