STMicroelectronics STM32F303VBT6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 128kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 540 units)*

€2,675.70

(exc. VAT)

€3,291.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
540 +€4.955€2,675.70

*price indicative

RS Stock No.:
165-6492
Mfr. Part No.:
STM32F303VBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F3

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

72MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Power Dissipation Pd

488mW

Width

14.2mm

DACs

3 x 12 Bit

Analogue Comparators

3

Length

14.2mm

Height

1.45mm

Minimum Supply Voltage

2V

ADCs

39 x 12 Bit

Automotive Standard

No

Number of Timers

13

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
KR

STM32F303/313 Series Microcontrollers, STMicroelectronics


The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.

The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces.

Flash: up to 256 kB

SRAM: up to 40 kB

Voltage operating range: 1.8 V to 3 V

Ultrafast comparators (<30 ns)

Op amp with programmable gain (PGA)

12-bit DACs; 12-bit ADCs with 5 MSPS; 16-bit sigma-delta ADCs

CCM (Core Coupled Memory)

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an Advanced analogue peripheral set.

Fast comparators (50ns)

Programmable gain amplifiers (4 gain ranges)

12-Bit DACs

Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)

16-Bit sigma-delta ADCs

Fast 144MHz motor control timers, timing resolution better 7ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy