STMicroelectronics STM32F051K4T6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 32-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6629
Mfr. Part No.:
STM32F051K4T6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M0

Series

STM32F0

Product Type

Microcontroller

Maximum Clock Frequency

48 MHz

Program Memory Size

16 kB

Program Memory Type

FLASH

Pin Count

32

Package Type

LQFP

ADCs

13 x 12 Bit

Height

1.45 mm

Length

7.2 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

8

RAM Size

4 kB

Width

7.2 mm

COO (Country of Origin):
CN

STM32F05 Series Microcontrollers, STMicroelectronics


The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency

12-bit ADC; 16-bit timers; 32-bit timer and an Advanced control PWM timer

Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature

Power Supply: 2V to 3.6V

STM32F05: Flash memory up to 32kB, SRAM up to 4kB

STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics


The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy