STMicroelectronics STM32F205ZET7TR, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6630
Mfr. Part No.:
STM32F205ZET7TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M3

Series

STM32F2

Product Type

Microcontroller

Maximum Clock Frequency

120 MHz

Program Memory Size

512 kB

Program Memory Type

FLASH

Pin Count

144

Package Type

LQFP

ADCs

24 x 12 Bit

Height

1.45 mm

Length

20.2 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

14

RAM Size

128 kB

Width

20.2 mm

COO (Country of Origin):
KR

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and Advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)

Low power applications with a set of power saving modes

Different peripherals depending on the microcontroller

I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy