STMicroelectronics STM32F105R8T6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 165-7463
- Mfr. Part No.:
- STM32F105R8T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€752.64
(exc. VAT)
€925.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.704 | €752.64 |
*price indicative
- RS Stock No.:
- 165-7463
- Mfr. Part No.:
- STM32F105R8T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | FBI | |
| Width | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals FBI | ||
Width 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
STM32F105/107 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power with real time capabilities. The MCU architecture has an easy to use STM32 platform offering three different packages. These embedded devices work in applications such as motor drive; printers and scanners; alarm; and Industrial applications.
Cortex Intelligent processor by ARM
Temperature ranges: -40 to +85 °C
Power Supply: 2 V to 3.6 V
Flash memory: Up to 256 Kb
SRAM: Up to 64 Kb
Set of power saving modes
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F105R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103C8T6 STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103T8U7 STM32F1 Microcontroller 64kB FLASH, 36-Pin VFQFPN
