STMicroelectronics STM32F072CBU6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB, 128 kB FLASH, 48-Pin
- RS Stock No.:
- 165-8154
- Mfr. Part No.:
- STM32F072CBU6
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-8154
- Mfr. Part No.:
- STM32F072CBU6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB, 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Analogue Comparators | 2 | |
| Height | 550μm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum Supply Voltage | 2V | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB, 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Analogue Comparators 2 | ||
Height 550μm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum Supply Voltage 2V | ||
ADCs 13 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
STM32F07 Series Microcontrollers, STMicroelectronics
RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.
Related links
- STMicroelectronics STM32F072CBU6 STM32F0 Microcontroller 64kB 48-Pin
- STMicroelectronics STM32F072RBT6 STM32F0 Microcontroller 64kB 64-Pin LQFP
- STMicroelectronics STM32F051C8U6 STM32F0 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F072C8U6 STM32F0 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F030C8T6TR STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C8T6 STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8T6 STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072C8T6TR STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
