NXP LPC4330FBD144,551, 32 bit ARM Cortex M4, LPC43 Microcontroller, 204 MHz, 64kB ROMLess, 144-Pin LQFP

Subtotal (1 tray of 60 units)*

€501.84

(exc. VAT)

€617.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€8.364€501.84

*price indicative

RS Stock No.:
166-0018
Mfr. Part No.:
LPC4330FBD144,551
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

LPC43

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

204MHz

RAM Size

264kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.45mm

DACs

10 Bit

Length

20.1mm

Maximum Power Dissipation Pd

1.5W

Width

20.1mm

Minimum Supply Voltage

2.2V

Number of Timers

4

Instruction Set Architecture

RISC

ADCs

8 x 10 Bit

Program Memory Type

ROMLess

Automotive Standard

No

COO (Country of Origin):
TW

ARM Cortex-M4 Microcontrollers, NXP


Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.

Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor

Operation at CPU frequencies of up to 204 MHz

Up to 264 kB of SRAM

Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller Plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy