NXP MK50DX256CLL7, 32 bit ARM Cortex M4, Kinetis K5x Microcontroller, 72 MHz, 288kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-4029
- Mfr. Part No.:
- MK50DX256CLL7
- Manufacturer:
- NXP
Subtotal (1 tray of 90 units)*
€755.73
(exc. VAT)
€929.52
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €8.397 | €755.73 |
*price indicative
- RS Stock No.:
- 168-4029
- Mfr. Part No.:
- MK50DX256CLL7
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K5x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 288kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 66kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 14mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K5x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 288kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 66kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals RoHS, REACH | ||
Length 14mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Instruction Set Architecture RISC | ||
Kinetis K5x Series Microcontrollers
Pin-peripheral and software-compatible with other Kinetis MCUs and provides designers with an analogue measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules. This family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MK50DX256CLL7 Kinetis K5x Microcontroller 288kB FLASH, 100-Pin LQFP
- NXP MK50DX128CLH7 Kinetis K5x Microcontroller 160kB FLASH, 64-Pin LQFP
- NXP MK20DX256VLH7 ARM Cortex M4 72 MHz 64-Pin LQFP
- NXP Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK10DX256VLH7 Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK53DX256CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK53DN512CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MKE14Z256VLH7R MKE Microcontroller 288kB FLASH, 64-Pin LQFP-64
