NXP S912ZVHY64F1CLQ, 16 bit HCS12Z, S12 Microcontroller, 32 MHz, 64kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 168-4055
- Mfr. Part No.:
- S912ZVHY64F1CLQ
- Manufacturer:
- NXP
Subtotal (1 tray of 60 units)*
€642.96
(exc. VAT)
€790.86
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €10.716 | €642.96 |
*price indicative
- RS Stock No.:
- 168-4055
- Mfr. Part No.:
- S912ZVHY64F1CLQ
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S12 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | HCS12Z | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 100 | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 20mm | |
| Minimum Supply Voltage | 5.5V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S12 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core HCS12Z | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 100 | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Length 20mm | ||
Minimum Supply Voltage 5.5V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- DE
S12ZV Series Automotive Microcontrollers
The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.
32MHz HCS12Z CPU core with up to 128KB ECC Flash memory, up to 4KB ECC EEPROM, up to 8KB ECC RAM
On-chip automotive power supply regulator accepts +5V to +18Vdc input
Qualified to AEC-Q100
RS Product Codes
823-2296 S912ZVFP64F1CLL 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP100
823-2337 S912ZVFP64F1CLQ 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP144
823-2286 S912ZVFP64F1VLLL 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP100
823-2334 S912ZVFP64F1VLQ 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP144
823-2321 S912ZVHY32F1CLL 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100
823-2356 S912ZVHY32F1CLQ 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2319 S912ZVHY32F1VLL 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100
823-2347 S912ZVHY32F1VLQ 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2312 S912ZVHY64F1CLL 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100
823-2343 S912ZVHY64F1CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2309 S912ZVHY64F1VLL 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100
823-2340 S912ZVHY64F1VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2328 S912ZVH64F2CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2315 S912ZVH64F2VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2283 S912ZVH128F2CLL 128KB Flash, stepper driver, -40 to +85°C, LQFP100
823-2306 S912ZVH128F2CLQ 128KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2277 S912ZVH128F2VLL 128KB Flash, stepper driver, -40 to +105°C, LQFP100
823-2292 S912ZVH128F2VLQ 128KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.
Standards
AEC-Q100
Related links
- NXP S912ZVHY64F1CLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVFP64F1CLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVH64F2CLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVFP64F1VLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVHY64F1VLQ S12 Microcontroller 64kB FLASH, 144-Pin LQFP
- NXP S912ZVH128F2CLQ S12 Microcontroller 128kB FLASH, 144-Pin LQFP
- NXP S912ZVFP64F1CLL S12 Microcontroller 64kB FLASH, 100-Pin LQFP
- NXP S912ZVFP64F1VLL S12 Microcontroller 64kB FLASH, 100-Pin LQFP
