STMicroelectronics STM32F101C8T6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 36 MHz, 64kB FLASH, 48-Pin LQFP

Subtotal (1 tray of 250 units)*

€781.75

(exc. VAT)

€961.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€3.127€781.75

*price indicative

RS Stock No.:
168-5798
Mfr. Part No.:
STM32F101C8T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F1

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

36MHz

RAM Size

10kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FBI

Height

1.45mm

Maximum Power Dissipation Pd

363mW

Length

7.2mm

Width

7.2mm

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 x 12 Bit

Program Memory Type

FLASH

STM32F101 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.

The STM32F1 families Advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

ST’s ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.

Temperature range: -40 to +85 °C

Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.

Benefits

• Excellent real-time behaviour

• Oustanding power efficiency

• Superior and innovative peripherals

• Maximum integration

• Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy