STMicroelectronics STM8S207RBT6, 8 bit STM8, STM8S Microcontroller, 24 MHz, 2.048kB, 128 kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

€485.76

(exc. VAT)

€597.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€3.036€485.76

*price indicative

RS Stock No.:
168-6486
Mfr. Part No.:
STM8S207RBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8S

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

STM8

Data Bus Width

8bit

Interface Type

UART, SPI, I2P

Program Memory Size

2.048kB, 128kB

Maximum Clock Frequency

24MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

443mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Expanded Memory Size

128kB

Maximum Operating Temperature

85°C

Height

1.45mm

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Automotive Standard

No

Number of Timers

2

ADCs

16 x 10 Bit

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy