STMicroelectronics STM32F103CBU6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 168-7243
- Mfr. Part No.:
- STM32F103CBU6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7243
- Mfr. Part No.:
- STM32F103CBU6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 72 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | UFQFPN | |
| ADCs | 10 x 12 Bit | |
| Height | 500 μm | |
| Instruction Set Architecture | ARM | |
| Length | 7.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 7 | |
| RAM Size | 20 kB | |
| Width | 7.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 72 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type UFQFPN | ||
ADCs 10 x 12 Bit | ||
Height 500 μm | ||
Instruction Set Architecture ARM | ||
Length 7.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 7 | ||
RAM Size 20 kB | ||
Width 7.1 mm | ||
- COO (Country of Origin):
- MY
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals Plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F103CBU6 STM32F1 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F103CBT6 STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103CBT7 STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F105RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103VBT6 STM32F1 Microcontroller 128kB FLASH, 100-Pin LQFP
