STMicroelectronics STM8S207K6T6C, 8 bit STM8, STM8S Microcontroller, 24 MHz, 1.024kB, 32 kB FLASH, 32-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7378
Mfr. Part No.:
STM8S207K6T6C
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

8 bit

Device Core

STM8

Series

STM8S

Product Type

Microcontroller

Maximum Clock Frequency

24 MHz

Program Memory Size

1.024 kB, 32 kB

Program Memory Type

FLASH

Pin Count

32

Package Type

LQFP

ADCs

16 x 10 Bit

Height

1.45 mm

Instruction Set Architecture

CISC

Length

7.2 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

2

RAM Size

6 kB

Width

7.2 mm

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy