Silicon Labs C8051F022-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 64kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 168-9814
- Mfr. Part No.:
- C8051F022-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 90 units)*
€1,806.84
(exc. VAT)
€2,222.37
(inc. VAT)
- 90 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €20.076 | €1,806.84 |
*price indicative
- RS Stock No.:
- 168-9814
- Mfr. Part No.:
- C8051F022-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 4.1kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 64 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 5 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 4.1kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 64 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Number of Timers 5 | ||
ADCs 8 x 10 Bit | ||
C8051F02x Microcontrollers, Silicon Labs
Related links
- Silicon Labs C8051F022-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F062-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F020-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F040-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F021-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
