NXP LPC11U24FBD48/401, 32 bit Cortex M0, LPC11U Microcontroller, 50 MHz, 24kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 169-0725
- Mfr. Part No.:
- LPC11U24FBD48/401
- Manufacturer:
- NXP
Subtotal (1 tray of 250 units)*
€688.75
(exc. VAT)
€847.25
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €2.755 | €688.75 |
*price indicative
- RS Stock No.:
- 169-0725
- Mfr. Part No.:
- LPC11U24FBD48/401
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | LPC11U | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 24kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series LPC11U | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 24kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TW
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC11U24FBD48/401 LPC11U Microcontroller 24kB FLASH, 48-Pin LQFP
- NXP LPC1113FBD48/301 32 bit ARM Cortex M0 50 MHz 48-Pin LQFP
- NXP LPC11U35FHI33/501 LPC11U Microcontroller 64kB FLASH, 33-Pin QFN
- NXP LPC11U14FHI33/201 LPC11U Microcontroller 32kB FLASH, 33-Pin QFN
- NXP LPC1114FBD48/301 32 bit ARM Cortex M0 50 MHz 48-Pin LQFP
- NXP MC908LJ24CFUE HC08LJ-LK Microcontroller 24kB FLASH, 64-Pin QFP
- NXP LPC11C12FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP LPC11C22FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
